Add To Favorites
Product Overview
Digi-Key Part Number WM14397CT-ND
Quantity Available 17,650
Can ship immediately
Manufacturer

Manufacturer Part Number

0940303911

Description CONN QC RCPT 14-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 94030
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.106" ~ 0.169" (2.69mm ~ 4.29mm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14397CT

18:36:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15100 1.51
25 0.11280 2.82
50 0.09660 4.83
100 0.09350 9.35
250 0.08056 20.14
500 0.07736 38.68
1,000 0.06768 67.68
2,500 0.06124 153.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14397TR-ND
  • Minimum Quantity: 18,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.04688
Send Feedback