Add To Favorites
Product Overview
Digi-Key Part Number WM14395CT-ND
Quantity Available 15,090
Can ship immediately
Manufacturer

Manufacturer Part Number

0940303891

Description CONN QC RCPT 18-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 94030
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 18-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.079" ~ 0.130" (2.00mm ~ 3.30mm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14395CT

17:13:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15500 1.55
25 0.11560 2.89
50 0.09900 4.95
100 0.09570 9.57
250 0.08252 20.63
500 0.07920 39.60
1,000 0.06930 69.30
2,500 0.06270 156.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14395TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.05400
Send Feedback