Add To Favorites
Product Overview
Digi-Key Part Number WM12084-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

0936010410

Description CONTACT H.D. CRIMP SOCKET 12AWG
Expanded Description Contact Crimp Socket 12 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series GWconnect™
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 12 AWG
Contact Finish Silver
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names 093601-0410
7600.5702.0
93601-0410
936010410
WM12084

18:29:02 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 2.83
10 2.71200 27.12
25 2.48600 62.15
50 2.37300 118.65
100 2.26000 226.00
250 1.97752 494.38
500 1.92100 960.50
1,000 1.63850 1,638.50
2,500 1.52550 3,813.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback