Add To Favorites
Product Overview
Digi-Key Part Number WM11164-ND
Quantity Available 865
Can ship immediately
Manufacturer

Manufacturer Part Number

0934454102

Description CONN PLG 6P GRY W/SM BCK SL ASSY
Expanded Description 6 Position Rectangular Housing Connector Plug Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series ML-XT™ 93445
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 6
Pitch -
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Gray
Features IP68
Note Contacts Not Provided
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1,000
Other Names 093445-4102
93445-4102
934454102
WM11164

05:23:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 1.90
10 1.72400 17.24
25 1.61800 40.45
50 1.54780 77.39
100 1.47740 147.74
250 1.33664 334.16
500 1.23112 615.56
1,000 1.05525 1,055.25
2,500 0.98490 2,462.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback