Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM14394CT-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

0912283007

Description CONN SIM CARD PUSH-PUSH R/A SMD
Expanded Description 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0912283007
RoHS Information 912283007 Cert of Compliance
3D Model 91228-3007.stp
0912283007 .pdf
PCN Design/Specification 091228300y 20/May/2016
PCN Assembly/Origin 09122yyyyy Production 20/Jun/2016
PCN Packaging 91228 Series 10/Nov/2015
Online Catalog 91228 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 91228
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM Card
Number of Positions 8 (6 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Left
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.118" (3.00mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
Additional Resources
Standard Package ? 1
Other Names WM14394CT

20:10:20 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.65000 7.65
10 7.33400 73.34
25 6.69640 167.41
50 6.37760 318.88
100 6.05870 605.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14394TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 4.92813
  • Digi-Reel® ? : WM14394DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback