Add To Favorites
Product Overview
Digi-Key Part Number WM14393CT-ND
Quantity Available 1,628
Can ship immediately
Manufacturer

Manufacturer Part Number

0908160208

Description 8CKT PICOFLEX SMT LATCHED HDR
Expanded Description 8 Positions Header Connector 0.05" (1.27mm) Grid Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 908160208
Picoflex® Prod Spec
Picoflex® Brochure
RoHS Information 908160208 Cert of Compliance
3D Model 90816-0208.stp
Online Catalog Picoflex® Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Picoflex® 90816
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.050" (1.27mm)
Shrouding Unshrouded
Number of Positions 8
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.083" (2.10mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Features Board Guide
Insulation Color Black
 
Additional Resources
Standard Package ? 1
Other Names WM14393CT

21:34:53 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 1.30200 13.02
25 1.22560 30.64
50 1.17460 58.73
100 1.12360 112.36
250 1.02148 255.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14393TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 0.83573
  • Digi-Reel® ? : WM14393DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback