Add To Favorites
Product Overview
Digi-Key Part Number WM7155CT-ND
Quantity Available 1,789
Can ship immediately
Manufacturer

Manufacturer Part Number

0908143914

Description CONN HEADER 14POS VERT SMD GOLD
Expanded Description 14 Positions Header Connector 0.050" (1.27mm) Surface Mount Palladium-Nickel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Picoflex® PF-50 90814
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.050" (1.27mm)
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Number of Positions 14
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.085" (2.15mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.203" (5.16mm)
Contact Shape Rectangular
Contact Finish - Mating Palladium-Nickel
Contact Finish Thickness - Mating 24µin (0.60µm)
Contact Finish - Post Tin
Contact Material Cartridge Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Additional Resources
Standard Package ? 1
Other Names WM7155CT

00:59:45 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.48700 14.87
25 1.39600 34.90
50 1.33520 66.76
100 1.27440 127.44
250 1.15304 288.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7155TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 0.96548
  • Digi-Reel® ? : WM7155DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback