Add To Favorites
Product Overview
Digi-Key Part Number WM3639CT-ND
Quantity Available 4,551
Can ship immediately
Manufacturer

Manufacturer Part Number

0908140908

Description CONN HEADER 8POS 1.27MM VERT SMD
Expanded Description 8 Positions Header Connector 0.050" (1.27mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Picoflex® PF-50 90814
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.050" (1.27mm)
Shrouding Shrouded - 2 Wall
Number of Positions 8
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features Board Guide
Contact Length - Mating 0.085" (2.15mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Insulation Color Natural
Ingress Protection -
 
Additional Resources
Standard Package ? 1
Other Names WM3639CT

23:34:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 1.00400 10.04
25 0.94440 23.61
50 0.90520 45.26
100 0.86590 86.59
250 0.78716 196.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3639TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 4,200 - Immediate
  • Unit Price: 0.64403
  • Digi-Reel® ? : WM3639DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback