Add To Favorites
Product Overview
Digi-Key Part Number WM14096-ND
Quantity Available 1,290
Can ship immediately
Manufacturer

Manufacturer Part Number

0908140706

Description P/FLEX SMT H/R W/O PEGS
Expanded Description 6 Positions Header Connector 0.050" (1.27mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Picoflex® PF-50 90814
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.050" (1.27mm)
Shrouding Shrouded - 2 Wall
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.085" (2.15mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Insulation Color Natural
Ingress Protection -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,800
Other Names 0908-14-0706
090814-0706
0908140706-ND
908-14-0706
90814-0706
908140706
WM14096

03:36:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.88700 8.87
25 0.83520 20.88
50 0.80040 40.02
100 0.76560 76.56
250 0.69600 174.00
500 0.62640 313.20
1,000 0.55680 556.80
2,500 0.50460 1,261.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback