Add To Favorites
Product Overview
Digi-Key Part Number WM14095CT-ND
Quantity Available 1,789
Can ship immediately
Manufacturer

Manufacturer Part Number

0908140216

Description 1.27MM PF HDR SMT NRBLB RL SN
Expanded Description 16 Positions Header Connector 0.050" (1.27mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Picoflex® PF-50 90814
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.050" (1.27mm)
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Number of Positions 16
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.085" (2.15mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.293" (7.44mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Cartridge Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Additional Resources
Standard Package ? 1
Other Names WM14095
WM14095-ND

05:34:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 1.57
10 1.42500 14.25
25 1.33800 33.45
50 1.28000 64.00
100 1.22180 122.18
250 1.10540 276.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14095TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 0.92558
  • Digi-Reel® ? : WM14095DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback