Add To Favorites
Product Overview
Digi-Key Part Number WM14383CT-ND
Quantity Available 923
Can ship immediately
Manufacturer

Manufacturer Part Number

0878326422

Description MGRID HDR SHRD SMT /CAP 30CKT
Expanded Description 30 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Milli-Grid™ 87832
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 30
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Features Board Guide
Insulation Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14383CT

03:59:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
10 2.72200 27.22
25 2.49560 62.39
50 2.38200 119.10
100 2.26860 226.86
250 1.98508 496.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14383TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.80460
  • Digi-Reel® ? : WM14383DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 923 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 0878323022-ND
  • Minimum Quantity: 3,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.51065
Send Feedback