Add To Favorites
Product Overview
Digi-Key Part Number WM14380CT-ND
Quantity Available 2,699
Can ship immediately
Manufacturer

Manufacturer Part Number

0878322014

Description MGRID HDR SHRDSMT /CAP 20CKT
Expanded Description 20 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Milli-Grid™ 87832
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Mating Length 0.141" (3.60mm)
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14380CT

05:39:33 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.29400 12.94
25 1.21800 30.45
50 1.16740 58.37
100 1.11660 111.66
250 1.01508 253.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14380TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.83052
  • Tube ? : WM14818-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,070 - Immediate
  • Unit Price: 1.42000
Send Feedback