Add To Favorites
Product Overview
Digi-Key Part Number WM14371CT-ND
Quantity Available 8,900
Can ship immediately
Manufacturer

Manufacturer Part Number

0845250017

Description CONTACT XRC SOCKET 14-18AWG TIN
Expanded Description Socket Contact Tin Compression and Crimp 14-18 AWG Power, Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Extra Rugged Circular (XRC™)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Socket
Contact Termination Compression and Crimp
Wire Gauge 14-18 AWG
Material Copper Alloy
Plating Tin
Plating - Thickness 100µin (2.54µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14371CT

09:13:10 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.56900 5.69
25 0.51160 12.79
50 0.45480 22.74
100 0.43590 43.59
250 0.39800 99.50
500 0.37906 189.53
1,000 0.31272 312.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14371TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.25845
Send Feedback