Add To Favorites
Product Overview
Digi-Key Part Number WM9753CT-ND
Quantity Available 3,866
Can ship immediately
Manufacturer

Manufacturer Part Number

0781191108

Description CONN FFC VERT 10POS 0.50MM SMD
Expanded Description 10 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 0781191108
RoHS Information 781191108 Cert of Compliance
3D Model 78119-1108.stp
Online Catalog 78119 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 78119
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.161" (4.10mm)
Locking Feature -
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material -
Features -
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 3.9µin (0.10µm)
Housing Color Natural
Actuator Color -
Mating Cycles 20
Mfr Reel Information Plastic Tape, 24mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9753CT

09:39:03 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.07400 10.74
25 1.01080 25.27
50 0.96880 48.44
100 0.92660 92.66
250 0.84240 210.60
500 0.75814 379.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9753TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.61264
  • Digi-Reel® ? : WM9753DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,866 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback