Add To Favorites
Product Overview
Digi-Key Part Number WM14070-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

0747529004

Description SFP+COPPER PATCH CBL 10G-10M
Expanded Description 20 Position SFP+ Plug to Plug 32.81' (10.00m) Black Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series -
Part Status Active
Cable Connectors SFP+
Number of Positions 20
Connector Type Plug to Plug
Gender Male to Male
Fastening Type Latch Lock, Push-Pull
Features Passive, Pull Tab
Cable Type Round, Twin Axial
Usage External
Length 32.81' (10.00m)
Color Black
Shielding Shielded
Wire Gauge 24 AWG
Current - Max/Contact -
Frequency - Max 10 Gbps
Operating Temperature -
 
Additional Resources
Standard Package ? 6
Other Names 074752-9004
0747529004-ND
74752-9004
747529-9004
747529004
WM14070

06:29:54 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.21000 93.21
10 87.72800 877.28
50 79.50360 3,975.18
100 75.11710 7,511.71
250 72.92392 18,230.98
500 71.27900 35,639.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback