Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number WM8587-ND
Quantity Available 66
Can ship immediately
Manufacturer

Manufacturer Part Number

0747360212

Description CONN XFP CAGE W/SAN HEATSINK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0747360212 Drawing
RoHS Information 747360212 Cert of Compliance
3D Model 74736-0212.stp
PCN Assembly/Origin Multiple Devices 22/Oct/2015
Multiple Devices Supplier 11/Jul/2016
Online Catalog 74736 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 74736
Packaging ? Tray ?
Part Status Active
Connector Style Cage with Heat Sink
Connector Type XFP
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features -
Contact Finish -
Contact Finish Thickness -
 
For Use With
Associated Product
Additional Resources
Standard Package ? 160
Other Names 074736-0212
74736-0212
747360212
WM8587

13:47:51 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.29000 25.29
10 22.82900 228.29
50 20.50500 1,025.25
100 19.82150 1,982.15
250 18.72792 4,681.98
500 18.18110 9,090.55
1,000 17.77100 17,771.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback