Add To Favorites
Product Overview
Digi-Key Part Number WM11949-ND
Quantity Available 480
Can ship immediately
Manufacturer

Manufacturer Part Number

0730993011

Description CONN BLND MT HERMAPHRODITIC 11C
Expanded Description 11 Position Rectangular Self Mating, Non-Gendered Connector Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series CyClone 73099
Packaging ? Bulk ?
Part Status Active
Connector Type Self Mating, Non-Gendered
Contact Type Non-Gendered
Number of Positions 11
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount
Fastening Type Latch Holder
Cable Termination Crimp
Wire Type Discrete
Wire Gauge -
Features -
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Color Black
 
Additional Resources
Standard Package ? 480
Other Names 073099-3011
73099-3011
730993011
WM11949

13:19:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.05000 11.05
10 10.04700 100.47
50 9.04220 452.11
100 8.53980 853.98
250 7.78628 1,946.57
500 7.28394 3,641.97
1,000 6.68112 6,681.12
2,500 6.53042 16,326.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback