Add To Favorites
Product Overview
Digi-Key Part Number WM11945-ND
Quantity Available 560
Can ship immediately
Manufacturer

Manufacturer Part Number

0730993007

Description CONN BLND MT HERMAPHRODITIC 7C
Expanded Description 7 Position Rectangular Self Mating, Non-Gendered Connector Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series CyClone 73099
Packaging ? Bulk ?
Part Status Active
Connector Type Self Mating, Non-Gendered
Contact Type Non-Gendered
Number of Positions 7
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount
Fastening Type Latch Holder
Cable Termination Crimp
Wire Type Discrete
Wire Gauge -
Features -
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Color Black
 
Additional Resources
Standard Package ? 560
Other Names 073099-3007
73099-3007
730993007
WM11945

09:18:28 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.08000 8.08
10 7.73100 77.31
50 6.67680 333.84
100 6.50110 650.11
250 5.79828 1,449.57
500 5.44686 2,723.43
1,000 4.81432 4,814.32
2,500 4.56833 11,420.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback