Add To Favorites
Product Overview
Digi-Key Part Number WM14359CT-ND
Quantity Available 14,694
Can ship immediately
Manufacturer

Manufacturer Part Number

0579909810

Description CONN QC RCPT 14-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 579909810
Video File Molex - Quixon™ Quick Disconnect Terminals
RoHS Information 579909810 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Online Catalog MP-Lock™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MP-Lock™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.248" (6.30mm)
Length - Overall 0.677" (17.20mm)
Termination Crimp
Wire Gauge 14-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.173" (4.39mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14359CT

12:42:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08400 0.84
25 0.06240 1.56
50 0.05340 2.67
100 0.05170 5.17
250 0.04456 11.14
500 0.04276 21.38
1,000 0.03742 37.42
2,500 0.03386 84.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14359TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02916
Send Feedback