Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM14358CT-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0579899810

Description CONN QC TAB 14-18AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 579899810
Video File Molex - Quixon™ Quick Disconnect Terminals
RoHS Information 579899810 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Online Catalog MP-Lock™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MP-Lock™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.248" (6.30mm)
Length - Overall 0.795" (20.19mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names WM14358CT

20:35:41 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.14400 1.44
25 0.10760 2.69
50 0.09200 4.60
100 0.08900 8.90
250 0.07672 19.18
500 0.07366 36.83
1,000 0.06445 64.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14358TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.05301
Send Feedback