Add To Favorites
Product Overview
Digi-Key Part Number WM14357CT-ND
Quantity Available 15,450
Can ship immediately
Manufacturer

Manufacturer Part Number

0579196702

Description .090 MALE TERMINAL(S)
Expanded Description D-Sub Contact Male Pin Tin 20-22 AWG Crimp Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Prod Spec
579196702
RoHS Information 579196702 Cert of Compliance
Online Catalog OBD-II Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series OBD-II 57919
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Contact Type Male Pin
Contact Form Stamped
Wire Gauge 20-22 AWG
Contact Termination Crimp
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features Insulation Support
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14357CT

18:04:05 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08400 0.84
25 0.06240 1.56
50 0.05340 2.67
100 0.05170 5.17
250 0.04456 11.14
500 0.04276 21.38
1,000 0.03742 37.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14357TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.03078
Send Feedback