Add To Favorites
Product Overview
Digi-Key Part Number WM6792CT-ND
Quantity Available 1,414
Can ship immediately
Manufacturer

Manufacturer Part Number

0546840704

Description CONN RCPT 70POS VERT .4MM SMD
Expanded Description 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 0546840704 Drawing
RoHS Information 546840704 Cert of Compliance
3D Model 54684-0704.stp
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 54684
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 70
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 3.5mm, 4mm
Height Above Board 0.102" (2.60mm)
 
Additional Resources
Standard Package ? 1
Other Names WM6792CT

05:22:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.48000 7.48
10 7.16700 71.67
25 6.54360 163.59
50 6.23220 311.61
100 5.92060 592.06
250 5.29732 1,324.33
500 4.98572 2,492.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6792TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.88093
  • Digi-Reel® ? : WM6792DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback