Add To Favorites
Product Overview
Digi-Key Part Number WM8806CT-ND
Quantity Available 1,796
Can ship immediately
Manufacturer

Manufacturer Part Number

0545520402

Description CONN RCPT BTB 40POS DL R/A SMD
Expanded Description 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 54552 Series Drawing
Prod Spec
RoHS Information 545520402 Cert of Compliance
3D Model 54552-0402.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 54552
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.132" (3.35mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8806CT

05:02:35 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 2.18
10 1.98100 19.81
25 1.86000 46.50
50 1.77920 88.96
100 1.69830 169.83
250 1.53656 384.14
500 1.41526 707.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8806TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.06604
  • Digi-Reel® ? : WM8806DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback