Add To Favorites
Product Overview
Digi-Key Part Number WM11196CT-ND
Quantity Available 19,711
Can ship immediately
Manufacturer

Manufacturer Part Number

0545480533

Description 05 FPC HSG ASSY 8CKT EMBSTP PKG
Expanded Description 5 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 54548-xx22,33 Drawing
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
Online Catalog Easy-On™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 54548
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 5
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -
Material Flammability Rating UL94 V-0
Current Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11196CT

10:27:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.83100 8.31
25 0.78160 19.54
50 0.74920 37.46
100 0.71660 71.66
250 0.65144 162.86
500 0.58628 293.14
1,000 0.52114 521.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11196TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.42935
  • Digi-Reel® ? : WM11196DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,711 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback