Add To Favorites
Product Overview
Digi-Key Part Number WM8884CT-ND
Quantity Available 1,309
Can ship immediately
Manufacturer

Manufacturer Part Number

0536471074

Description CONN HEADER BTB 100POS VERT SMD
Expanded Description 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 53647 Series Drawing
Prod Spec
RoHS Information 536471074 Cert of Compliance
3D Model 53647-1074.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 53647
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 100
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 8mm, 14mm
Height Above Board 0.275" (6.99mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM8884CT

10:42:13 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.55000 7.55
10 7.24000 72.40
50 6.29540 314.77
100 5.98050 598.05
250 5.35100 1,337.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8884TR-ND
  • Minimum Quantity: 840
  • Quantity Available: 840 - Immediate
  • Unit Price: 4.29225
  • Digi-Reel® ? : WM8884DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,309 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback