Add To Favorites
Product Overview
Digi-Key Part Number WM14348CT-ND
Quantity Available 3,527
Can ship immediately
Manufacturer

Manufacturer Part Number

0528931095

Description CONN FFC BOTTOM 10POS 0.50MM R/A
Expanded Description 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 528931095
RoHS Information 528931095 Cert of Compliance
3D Model 52893-1095.stp
0528931095 .pdf
Online Catalog Easy-On™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52893
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14348CT

20:19:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.75400 7.54
25 0.70920 17.73
50 0.67980 33.99
100 0.65030 65.03
250 0.59116 147.79
500 0.53202 266.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14348TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.42992
  • Digi-Reel® ? : WM14348DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,527 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback