Add To Favorites
Product Overview
Digi-Key Part Number WM11069CT-ND
Quantity Available 2,920
Can ship immediately
Manufacturer

Manufacturer Part Number

0528082971

Description CONN FFC FPC VERT 29POS 1MM SMD
Expanded Description 29 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 0528082971
RoHS Information 528082971 Cert of Compliance
PCN Design/Specification Multiple Devices Resin Source 10/Dec/2014
Online Catalog Easy-On™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52808
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 29
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.199" (5.05mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features -
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
Additional Resources
Standard Package ? 1
Other Names WM11069CT

02:25:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.46300 14.63
25 1.37320 34.33
50 1.31360 65.68
100 1.25390 125.39
250 1.13444 283.61
500 1.04490 522.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11069TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.81420
  • Digi-Reel® ? : WM11069DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback