Add To Favorites
Product Overview
Digi-Key Part Number WM11032CT-ND
Quantity Available 2,383
Can ship immediately
Manufacturer

Manufacturer Part Number

0527932270

Description CONN FPC TOP 22POS 1.00MM R/A
Expanded Description 22 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 527932270
RoHS Information 527932270 Cert of Compliance
3D Model 52793-2270.stp
PCN Design/Specification Multiple Devices Resin Source 10/Dec/2014
Online Catalog Easy-On™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52793
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 22
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.122" (3.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
Additional Resources
Standard Package ? 1
Other Names WM11032CT

16:00:16 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 1.42
10 1.25300 12.53
25 1.17920 29.48
50 1.13020 56.51
100 1.08100 108.10
250 0.98276 245.69
500 0.88446 442.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11032TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.71472
  • Digi-Reel® ? : WM11032DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,383 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback