Add To Favorites
Product Overview
Digi-Key Part Number WM6758CT-ND
Quantity Available 2,059
Can ship immediately
Manufacturer

Manufacturer Part Number

0525592652

Description CONN FFC VERT 26POS 0.50MM SMD
Expanded Description 26 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0525592652 Drawing
RoHS Information 525592652 Cert of Compliance
3D Model 52559-2652.stp
PCN Obsolescence/ EOL Multiple Devices 21/Jun/2013
Online Catalog Easy-On™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52559
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 26
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.154" (3.90mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 3.9µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6758CT

19:39:46 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 3.28
10 3.14600 31.46
25 2.88400 72.10
50 2.75280 137.64
100 2.62170 262.17
250 2.29404 573.51
500 2.22848 1,114.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6758TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.72797
  • Digi-Reel® ? : WM6758DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,059 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback