Add To Favorites
Product Overview
Digi-Key Part Number WM10968CT-ND
Quantity Available 2,661
Can ship immediately
Manufacturer

Manufacturer Part Number

0522711779

Description CONN FPC BOTTOM 17POS 1.00MM R/A
Expanded Description 17 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 522711779 Drawing
RoHS Information 522711779 Cert of Compliance
3D Model 52271-1779.stp
PCN Assembly/Origin Multiple Devices Production 28/Jul/2016
Online Catalog 52271 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 52271
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 17
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10968CT

23:55:18 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.50900 15.09
25 1.41640 35.41
50 1.35500 67.75
100 1.29340 129.34
250 1.17020 292.55
500 1.07780 538.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10968TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.83985
  • Digi-Reel® ? : WM10968DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback