Add To Favorites
Product Overview
Digi-Key Part Number WM13996-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0510520400

Description 2.5MM PITCH CABLE HOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 051052yyyy Drawing
Online Catalog Rectangular Connector Accessories
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 51052
Part Status Active
Accessory Type Cable Holder
Number of Positions 4
For Use With/Related Products Ribbon Cables
Features -
 
Additional Resources
Standard Package ? 3,000
Other Names 051052-0400
0510520400-ND
51052-0400
510520400
WM13996

14:25:37 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.18000 1.80
25 0.13400 3.35
50 0.11500 5.75
100 0.11110 11.11
250 0.09576 23.94
500 0.09192 45.96
1,000 0.08043 80.43
2,500 0.07277 181.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback