Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM14339CT-ND
Quantity Available 28,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0506609001

Description 1.0 040SR CRIMP REC TERM
Expanded Description Contact Crimp Pin 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 506609001
RoHS Information 506609001 Cert of Compliance
PCN Packaging Multiple Devices Box Packing Terminals 12/Apr/2015
Online Catalog 50660 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 50660
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names WM14339CT

18:37:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16600 1.66
25 0.12400 3.10
50 0.10620 5.31
100 0.10270 10.27
250 0.08856 22.14
500 0.08500 42.50
1,000 0.07438 74.38
2,500 0.06730 168.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14339TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.05796
Send Feedback