Add To Favorites
Product Overview
Digi-Key Part Number WM3972CT-ND
Quantity Available 34,424
Can ship immediately
Manufacturer

Manufacturer Part Number

0506541001

Description TERM .040" RCPT CRIMP TIN
Expanded Description Contact Crimp Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 506541001
RoHS Information 0506541001 Cert of Compliance
PCN Packaging Multiple Devices Box Packing Terminals 12/Apr/2015
Online Catalog 50654 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 50654
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3972CT

19:14:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16600 1.66
25 0.12400 3.10
50 0.10620 5.31
100 0.10270 10.27
250 0.08856 22.14
500 0.08500 42.50
1,000 0.07438 74.38
2,500 0.06730 168.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3972TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.05796
Send Feedback