Add To Favorites
Product Overview
Digi-Key Part Number WM3316CT-ND
Quantity Available 10,761
Can ship immediately
Manufacturer

Manufacturer Part Number

0502178000

Description TERM FEMALE 18-24AWG CRIMP TIN
Expanded Description Contact Crimp Socket 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 0502178000
RoHS Information 0502178000 Cert of Compliance
3D Model 50217-8000.stp
PCN Packaging Multiple Devices Box Packing Terminals 12/Apr/2015
Online Catalog 50217 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 50217
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness 35µin (0.90µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3316CT

17:10:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28500 2.85
25 0.24320 6.08
50 0.21280 10.64
100 0.19760 19.76
250 0.17484 43.71
500 0.16722 83.61
1,000 0.13682 136.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3316TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.11402
Send Feedback