Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number WM11940CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0498699702

Description S8 SINGLE TERMINAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series *
Part Status Discontinued at Digi-Key
Accessory Type Terminal
For Use With/Related Products S8 Bulb Socket
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM11940CT

11:37:08 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19900 1.99
25 0.17000 4.25
50 0.14880 7.44
100 0.13810 13.81
250 0.12220 30.55
500 0.11688 58.44
1,000 0.09563 95.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11940TR-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.07004
Send Feedback