Add To Favorites
Product Overview
Digi-Key Part Number WM14334CT-ND
Quantity Available 8,441
Can ship immediately
Manufacturer

Manufacturer Part Number

0474911001

Description UUSB B REC MIDMT FLANGELESS SMT
Expanded Description USB - micro B Receptacle Connector 5 Position Board Cutout, Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 474911001 Drawing
Featured Product USB Connectors
3D Model 0474911001 .pdf
Online Catalog Molex - Micro USB
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 47491
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications -
Mounting Type Board Cutout, Surface Mount, Right Angle
Mounting Feature Horizontal, Mid Mount
Termination Solder
Features Pick and Place, Solder Retention
Ingress Protection -
Operating Temperature -35°C ~ 85°C
Number of Ports 1
Current Rating 1A, 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14334CT

21:41:55 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.85400 8.54
25 0.80320 20.08
50 0.76980 38.49
100 0.73640 73.64
250 0.66948 167.37
500 0.60252 301.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14334TR-ND
  • Minimum Quantity: 1,700
  • Quantity Available: 6,800 - Immediate
  • Unit Price: 0.45645
  • Digi-Reel® ? : WM14334DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,441 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback