Add To Favorites
Product Overview
Digi-Key Part Number WM14321CT-ND
Quantity Available 14,950
Can ship immediately
Manufacturer

Manufacturer Part Number

0470192402

Description CONN SIM CARD PUSH-PULL R/A SMD
Expanded Description 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 470192x02 Drawing
RoHS Information 470192402 Cert of Compliance
3D Model 47019-2402.stp
Online Catalog 47019 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 47019
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM Card
Number of Positions 6
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.094" (2.40mm)
Mounting Feature Reverse - Bottom
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14321CT

15:33:37 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.78700 7.87
25 0.70880 17.72
50 0.63000 31.50
100 0.60370 60.37
250 0.55116 137.79
500 0.52492 262.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14321TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 13,500 - Immediate
  • Unit Price: 0.38176
  • Digi-Reel® ? : WM14321DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback