Add To Favorites
Product Overview
Digi-Key Part Number WM13226-ND
Quantity Available 8,989
Can ship immediately
Manufacturer

Manufacturer Part Number

0465280001

Description SPOX BMI SINGLE ROW 1X6 CKTS
Expanded Description 6 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0465280001 Drawing
RoHS Information 465280001 Cert of Compliance
3D Model 46528-0001.stp
Online Catalog SPOX™ BMI Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SPOX™ BMI™ 46528
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Additional Resources
Standard Package ? 2,000
Other Names 046528-0001
0465280001-ND
46528-0001
465280001
WM13226

19:06:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.66600 6.66
25 0.62680 15.67
50 0.60080 30.04
100 0.57460 57.46
250 0.52240 130.60
500 0.47016 235.08
1,000 0.41792 417.92
2,500 0.37874 946.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback