Add To Favorites
Product Overview
Digi-Key Part Number WM12768CT-ND
Quantity Available 21,727
Can ship immediately
Manufacturer

Manufacturer Part Number

0456270002

Description SPOX MALE CRIMP TERM. W/ TIP
Expanded Description Contact Crimp Pin 22-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 0456270002 Drawing
RoHS Information 456270002 Cert of Compliance
Online Catalog SPOX™ BMI
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SPOX™ BMI™ 45627
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-24 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM12768CT

00:32:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14900 1.49
25 0.11120 2.78
50 0.09540 4.77
100 0.09220 9.22
250 0.07948 19.87
500 0.07630 38.15
1,000 0.06676 66.76
2,500 0.06040 151.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12768TR-ND
  • Minimum Quantity: 11,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: 0.05058
Send Feedback