Add To Favorites
Product Overview
Digi-Key Part Number WM14308CT-ND
Quantity Available 19,039
Can ship immediately
Manufacturer

Manufacturer Part Number

0433752001

Description TERM BLADE FEMALE 18-20AWG TIN
Expanded Description Blade Contact
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Appl Prod Spec
0433752001 Drawing
Product Training Modules Power Connectors
RoHS Information 433752001 Cert of Compliance
Featured Product Application Tooling
Power Connectors
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series *
Part Status Active
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14308CT

12:59:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18400 1.84
25 0.13720 3.43
50 0.11740 5.87
100 0.11360 11.36
250 0.09792 24.48
500 0.09398 46.99
1,000 0.08224 82.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14308TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.06764
Send Feedback