Add To Favorites
Product Overview
Digi-Key Part Number WM10744-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

0430451826

Description MICROFIT 3.0 V TH /CLIP DR 30AU
Expanded Description 18 Positions Header Connector 0.118" (3.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 18
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Guide, Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 720
Other Names 0430-45-1826
043045-1826
0430451826-ND
43045-1826
430451826
WM10744

17:55:13 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.41000 5.41
10 5.19500 51.95
50 4.54540 227.27
100 4.32900 432.90
250 3.78788 946.97
500 3.67966 1,839.83
1,000 3.13853 3,138.53
2,500 2.92208 7,305.19
5,000 2.81385 14,069.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback