Add To Favorites
Product Overview
Digi-Key Part Number WM14301CT-ND
Quantity Available 1,625
Can ship immediately
Manufacturer

Manufacturer Part Number

0430450216

Description MICROFIT 3.0 VERT SMT/CLIP DR
Expanded Description 2 Positions Header Connector Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating -
Shrouding Shrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Features Board Lock
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14301CT

12:10:53 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.31800 23.18
25 2.17600 54.40
50 2.08120 104.06
100 1.98660 198.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14301TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 1.80600
  • Digi-Reel® ? : WM14301DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback