Add To Favorites
Product Overview
Digi-Key Part Number WM6459CT-ND
Quantity Available 1,705
Can ship immediately
Manufacturer

Manufacturer Part Number

0428170011

Description CONN TERM MALE 10-12AWG TIN TR
Expanded Description Contact Crimp Pin 10-12 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® Sr™ 42817
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6459CT

06:42:15 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 3.24
10 3.10600 31.06
25 2.84720 71.18
50 2.71800 135.90
100 2.58850 258.85
250 2.26496 566.24
500 2.20024 1,100.12
1,000 1.87668 1,876.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6459TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.58841
Send Feedback