Add To Favorites
Product Overview
Digi-Key Part Number WM6457CT-ND
Quantity Available 8,058
Can ship immediately
Manufacturer

Manufacturer Part Number

0428150041

Description CONN SOCKET 14-16AWG TIN CRIMP
Expanded Description Contact Crimp Socket 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® Sr™ 42815
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6457CT

08:25:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.50800 15.08
25 1.41520 35.38
50 1.35380 67.69
100 1.29220 129.22
250 1.16916 292.29
500 1.07684 538.42
1,000 0.92301 923.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6457TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.78316
Send Feedback