Add To Favorites
Product Overview
Digi-Key Part Number WM13906-ND
Quantity Available 5,975
Can ship immediately
Manufacturer

Manufacturer Part Number

0380021335

Description .250 DBL TAB 1 HOLE 45/45 SLANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 38002
Part Status Active
Type Terminal, 45° Tab, Double, Barrier Block
Number of Positions -
For Use With/Related Products Beau™ 38730 and 38740 Series
Color -
 
Additional Resources
Standard Package ? 1,000
Other Names 038002-1335
0380021335-ND
380021-1335
380021335
WM13906

03:35:25 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.25700 2.57
25 0.21920 5.48
50 0.19180 9.59
100 0.17810 17.81
250 0.15756 39.39
500 0.15070 75.35
1,000 0.12330 123.30
2,500 0.11302 282.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback