Add To Favorites
Product Overview
Digi-Key Part Number WM13903-ND
Quantity Available 4,920
Can ship immediately
Manufacturer

Manufacturer Part Number

0380020266

Description TERM'VRVR SN/B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 380020266
Online Catalog Terminal Block Accessories - Molex, LLC
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 38002
Part Status Active
Type Terminal, 90° Tab, Double, Barrier Block
Number of Positions -
For Use With/Related Products Barrier Blocks
Color -
 
Additional Resources
Standard Package ? 1,000
Other Names 038002-0266
0380020266-ND
380020-0266
380020266
WM13903

14:04:19 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27700 2.77
25 0.23760 5.94
50 0.20200 10.10
100 0.19400 19.40
250 0.17424 43.56
500 0.16632 83.16
1,000 0.13860 138.60
2,500 0.12672 316.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback