Add To Favorites
Product Overview
Digi-Key Part Number WM13901-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0380020076

Description .250X032 DBL TAB 90/90 VERT TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 380020076
Online Catalog Terminal Block Accessories - Molex, LLC
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 38002
Part Status Active
Type Terminal, 90° Tab, Double, Barrier Block
Number of Positions -
For Use With/Related Products Barrier Blocks
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 038002-0076
0380020076-ND
380020-0076
380020076
WM13901

06:44:31 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.24300 2.43
25 0.20760 5.19
50 0.18180 9.09
100 0.16870 16.87
250 0.14928 37.32
500 0.14278 71.39
1,000 0.11682 116.82
2,500 0.10708 267.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback