Add To Favorites
Product Overview
Digi-Key Part Number WM13899-ND
Quantity Available 7,950
Can ship immediately
Manufacturer

Manufacturer Part Number

0380020028

Description TERMINAL FAST-TAB VERT-VERT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 38002
Part Status Active
Type Terminal, 90° Tab, Double, Barrier Block
Number of Positions -
For Use With/Related Products Beau™ 38720 Series
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 038002-0028
0380020028-ND
380020-0028
380020028
WM13899

06:19:11 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.21400 2.14
25 0.18280 4.57
50 0.15980 7.99
100 0.14850 14.85
250 0.13132 32.83
500 0.12562 62.81
1,000 0.10278 102.78
2,500 0.09422 235.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback