Add To Favorites
Product Overview
Digi-Key Part Number WM14298CT-ND
Quantity Available 19,880
Can ship immediately
Manufacturer

Manufacturer Part Number

0366640001

Description MLX FEMALE TERMINAL 10-12 AWG
Expanded Description Contact Crimp Socket 10-12 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 366640001
RoHS Information 366640001 Cert of Compliance
Online Catalog MLX™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MLX™ 36664
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Tin
Contact Finish Thickness 20µin (0.51µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14298CT

13:44:17 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.16400 1.64
25 0.12200 3.05
50 0.10460 5.23
100 0.10110 10.11
250 0.08716 21.79
500 0.08368 41.84
1,000 0.07323 73.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14298TR-ND
  • Minimum Quantity: 2,300
  • Quantity Available: 18,400 - Immediate
  • Unit Price: 0.06340
Send Feedback