Add To Favorites
Product Overview
Digi-Key Part Number WM14297CT-ND
Quantity Available 22,175
Can ship immediately
Manufacturer

Manufacturer Part Number

0366630001

Description MLX MALE TERMINAL 10-12 AWG
Expanded Description Contact Crimp Split Pin 10-12 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 366630001
RoHS Information 366630001 Cert of Compliance
Online Catalog MLX™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MLX™ 36663
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Tin
Contact Finish Thickness 20µin (0.51µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14297CT

20:52:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.16000 1.60
25 0.11880 2.97
50 0.10200 5.10
100 0.09860 9.86
250 0.08496 21.24
500 0.08158 40.79
1,000 0.07138 71.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14297TR-ND
  • Minimum Quantity: 2,300
  • Quantity Available: 18,400 - Immediate
  • Unit Price: 0.06180
Send Feedback